
Quick Disconnect Terminal 20-24AWG Phosphor Bronze RCP 17.3mm Tin Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170048-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Receptacle |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Insulation Material | PE |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170048-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
