
This quick disconnect terminal is a non-insulated, female receptacle designed for 20-24AWG discrete wire. Constructed from brass with a tin plating, it features a 15.4mm length and supports insulated wire with a maximum insulation diameter of 0.118 inches (3mm). The terminal has a mating tab width of 0.11 inches and a tab thickness of 0.028 inches, with a tab length of 0.252 inches. Packaged on tape and reel for automated assembly, this component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170056-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 15.4mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.252inch |
| Tab Thickness | 0.028inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170056-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.