This terminal features a brass contact material and a non-insulated design. It is available in a free hanging configuration and is suitable for use with wire gauges ranging from 12AWG to 14AWG. The terminal is packaged on a tape and reel for easy installation. It has a termination style of standard and an insulation diameter of 3.81mm.
TE Connectivity 170088-1 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Termination | Standard |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.