Female receptacle terminal for 18-22AWG discrete wire, featuring unplated brass construction and a 6.35mm mating tab width. This non-insulated terminal offers insulated wire support with a 0.13-inch insulation diameter and a 0.748-inch overall length. Designed for free-hanging mounting, it is supplied on tape and reel for efficient application.
TE Connectivity 170183-1 technical specifications.
| Contact Plating | Unplated |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.305inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Width | 7.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.