
This quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for 18-22AWG discrete wire, it offers a 6.35mm mating tab width and a straight, free-hanging orientation. The non-insulated receptacle includes insulated wire support and a 0.13-inch wire/cable diameter. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 170183-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.305inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Width | 7.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
