
This female brass terminal is designed for free hanging applications and supports wire gauges from 14AWG to 18AWG. It is available in packs of 3000 and is compliant with RoHS regulations. The terminal is made of brass and has a non-insulated design with a diameter of 4.3mm.
Sign in to ask questions about the TE Connectivity 170191-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170191-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 15.2mm |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.339inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.312inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170191-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.