The TE Connectivity Amp-In crimp terminal is a brass component with a tin plating, suitable for wire gauges ranging from 20 to 24 AWG. It features PVC insulation and is compliant with ELV standards. The terminal is available in a package quantity of 6000 units, packaged on a tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 170197-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170197-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.09inch |
| Material | Brass |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.063inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-In |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170197-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.