
Signal socket contact for wire-to-board connector systems. Features a brass contact material with tin plating and a 0.8um plating thickness. Rated for 2A contact current, 9.5A current, and 600V voltage. Designed for crimp termination with a 1.91mm insulation diameter and supports wire gauges from 26AWG to 20AWG. Operates within a temperature range of -20°C to 105°C.
Sign in to ask questions about the TE Connectivity 170204-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170204-1 technical specifications.
| Circuit Application | Signal |
| Color | Silver |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 9.5A |
| ELV | Compliant |
| Height | 178mm |
| Insulation Diameter | 1.91mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Output Power | 475W |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 120V |
| Weight | 771g |
| Width | 83.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170204-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
