
Female signal contact for cable and through-hole mounting, featuring a 2A current rating and 600V AC voltage rating. Constructed from bronze with tin plating (0.8um), this straight, unshielded contact supports a 1.91mm insulation diameter and wire gauges from 20 to 26AWG. Operating within a -20°C to 105°C temperature range, it is RoHS compliant and ELV compliant.
TE Connectivity 170204-2 technical specifications.
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.36mm |
| ELV | Compliant |
| Gender | Female |
| Height | 10.79mm |
| Housing Color | White |
| Insulation Diameter | 1.91mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170204-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
