
Female signal contact, straight orientation, for cable mounting. Features a 2A contact current rating and 600V voltage rating. Constructed from bronze with tin plating (0.8um thickness). Designed for crimp termination, accommodating wire gauges from 26AWG to 20AWG. This RoHS compliant component has a 9.5A current rating, 1.91mm insulation diameter, and dimensions of 11.65mm length, 2.7mm height, and 2.3mm depth. Supplied in a strip packaging of 10,000 units.
TE Connectivity 170262-2 technical specifications.
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.7mm |
| Insulation Diameter | 1.91mm |
| Lead Free | Lead Free |
| Length | 11.65mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.