
Wire-to-board signal connector featuring female socket contacts with gold-plated bronze construction for 2A current rating. Designed for signal applications, this connector system supports a 250V operating supply voltage and accommodates wire gauges from 20AWG to 26AWG. The insulation diameter is 1.91mm, and termination is achieved via crimp. This RoHS compliant component is supplied in a strip packaging format.
Sign in to ask questions about the TE Connectivity 170262-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170262-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.91mm |
| Lead Free | Not Applicable |
| Operating Supply Voltage | 250V |
| Package Quantity | 10000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170262-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.