
Female receptacle terminal for 14-20 AWG discrete wire, featuring a straight, non-insulated brass body with tin plating. This quick disconnect terminal offers a 6.35mm mating tab width and 0.032-inch tab thickness, with a 22.6mm length and 0.134-inch insulation diameter. Designed for free-hanging mounting, it provides insulated wire support and is RoHS compliant.
TE Connectivity 170265-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170265-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
