
Signal PIN contact, male, straight orientation, for cable mounting. Features a copper alloy contact material with tin plating, suitable for 13-17 AWG wire. Operates within a temperature range of -40°C to 130°C. This crimp termination contact is sealable and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1703014-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1703014-1 technical specifications.
| Contact Material | Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 5mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 29.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Shielding | Unshielded |
| Size | 1.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703014-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.