
This 2-position wire housing features a 5mm pitch and is designed for IDC termination. It is constructed from nylon insulation material and has a natural housing color. The housing is compliant with ELV standards and has a flammability rating of UL94 V-2. It is packaged in bags of 250 units and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1703073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1703073-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | MT-Edge |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.