
This signal contact is made from brass with a tin plating and is designed for use with the MIC series. It is available in quantities of 8000 and packaged in strips. The contact is compliant with ELV and RoHS standards. It is not suitable for lead-free applications and is not radiation hardened. The contact is suitable for use with wire gauges between 18 and 22 AWG and is terminated through crimping.
Sign in to ask questions about the TE Connectivity 170308-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170308-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 8000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170308-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.