
Signal and power contact for wire-to-board connector systems. Features a straight, cable-mount orientation with a male gender and crimp termination. Rated for 7A contact current, this component utilizes gold plating over a nickel underplate on a bronze contact material. It accommodates wire gauges from 20 to 24AWG, with a maximum operating temperature of 105°C and a minimum of -30°C. Packaging is tape and reel, with a quantity of 5000.
TE Connectivity 170311-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Male to Female |
| Height | 0.1457inch |
| Insulation Diameter | 0.077inch |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.433inch |
| Plating Thickness | 0.08um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 3.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
