
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity 1703111-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Preloaded | No |
| Series | MT-Edge |
| Termination | IDC |
| RoHS | Unconfirmed |
No datasheet is available for this part.