
Signal and power crimp contact for wire-to-board connector systems. Features a male gender, straight orientation, and gold plating over nickel underplate on a bronze contact material. Rated for 7A current, this contact accommodates wire gauges from 14 to 18 AWG with an insulation diameter of 0.154 inches. Operates within a temperature range of -30°C to 105°C and is supplied in tape and reel packaging.
TE Connectivity 170312-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.1457inch |
| Insulation Diameter | 0.154inch |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.433inch |
| Plating Thickness | 0.08um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 3.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170312-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
