Signal and power contact for wire-to-board connector systems. Features a straight, cable mount orientation with a male to female gender. Rated for 7A current, with gold plating over a nickel underplate on bronze contact material. Accommodates wire gauges from 20 to 24 AWG, with an insulation diameter of 0.077 inches. Operates within a temperature range of -30°C to 105°C and is RoHS compliant. Supplied in tape and reel packaging.
TE Connectivity 170313-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male to Female |
| Height | 0.1457inch |
| Insulation Diameter | 0.077inch |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.08um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 3.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170313-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.