Terminals SKT Crimp ST Cable Mount 20-24AWG Strip
Sign in to ask questions about the TE Connectivity 170324-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170324-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.106inch |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 144000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170324-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.