Terminals SKT Crimp ST Cable Mount 20-24AWG Strip
Sign in to ask questions about the TE Connectivity 170325-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170325-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.4mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170325-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.