
This quick disconnect terminal is a female receptacle designed for 10-15 AWG discrete wire. Constructed from brass with a pre-tin plating, it features a 6.35mm mating tab width and 0.81mm tab thickness. The terminal supports insulated wire with a maximum insulation diameter of 0.2 inches and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for 3000 units, this RoHS compliant component is suitable for free-hanging mounting.
TE Connectivity 170329-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Length | 1.016inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.