Female receptacle terminal for discrete wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating, it supports wire gauges from 14 to 18 AWG with a maximum insulation diameter of 0.141 inches. The terminal accepts a 0.187-inch mating tab width and a 0.02-inch tab thickness. This non-insulated component is RoHS compliant and packaged in bags of 1000.
TE Connectivity 170332-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.141inch |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.