General purpose quick disconnect terminal, featuring brass body and contact material with tin plating. Designed for 14-18 AWG wire, this non-insulated female terminal offers a 0.25-inch tab width and 0.032-inch tab thickness. Mounts free-hanging and is supplied in loose piece packaging. RoHS and ELV compliant.
TE Connectivity 170334-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.4mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 1.016inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.