
Male, non-insulated tab terminal for wire gauges 20-14 AWG. Features a 6.35mm tab width and 0.8mm tab thickness, with a 0.134-inch insulation diameter. Constructed from brass with tin contact plating, it operates within a temperature range of -30°C to 105°C. This free-hanging terminal is supplied on tape and reel packaging, with 6000 units per package. RoHS and ELV compliant.
TE Connectivity 170340-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Insulation Material | Brass |
| Lead Free | Lead Free |
| Length | 1.039inch |
| Material | Brass |
| Mating Tab Width | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Thickness | 0.8mm |
| Tab Width | 6.35mm |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
