
The TE Connectivity 170342-2 is a cable mount quick disconnect terminal with a straight body orientation, suitable for crimp termination and tin plating. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The terminal is designed for use with wire sizes ranging from 14 to 20 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170342-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170342-2 technical specifications.
| Product Length (mm) | 19.6 |
| Product Depth (mm) | 7.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Plating | Tin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-20AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 170342-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.