The Pulse Lock Female Power Contact is a power contact with a bronze contact material and tin plating. It is designed for use with wire gauges between 16AWG and 20AWG. The contact is suitable for operating temperatures up to 221°C and is not applicable for lead-free applications. It is available in quantities of 3000 and packaged on a tape and reel. The contact is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 170353-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170353-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.9mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Pulse Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170353-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.