
Female signal connector with tin-plated bronze contacts, designed for straight, cable mounting. Features a 3mm depth, 3.7mm height, and 7.1mm length, accommodating insulation diameters up to 1.91mm. Rated for 600V, with a maximum current rating of 2A and a continuous current rating of 9.5A. Operates within a temperature range of -20°C to 105°C, suitable for wire gauges from 26AWG to 22AWG. This RoHS compliant, unshielded component is supplied in a strip packaging.
TE Connectivity 170354-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation Diameter | 1.91mm |
| Lead Free | Not Applicable |
| Length | 7.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
