
Male, straight, wire-to-wire connector assembly tool for 26-22 AWG discrete wire. Features brass contacts with tin plating (0.8um), rated for 7A contact current and 9.5A overall current, with a 600V voltage rating. Operates between -20°C and 105°C, with a maximum insulation diameter of 1.75mm. RoHS compliant and VDE tested.
Sign in to ask questions about the TE Connectivity 170359-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170359-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170359-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
