
Male, straight, wire-to-wire connector assembly tool for discrete wire applications. Features brass contacts with nickel and gold plating, rated for 7A contact current and 9.5A current. Supports wire gauges from 26AWG to 22AWG with an insulation diameter of 1.75mm. Operates within a temperature range of -20°C to 105°C and a voltage rating of 600V. RoHS compliant and VDE tested.
TE Connectivity 170359-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| Gender | Male |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170359-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.