
Male, straight, unshielded signal contact for 22-18 AWG discrete wire, featuring brass construction with tin plating. This power-rated component offers a 7A contact current rating and 9.5A overall current rating, suitable for wire-to-wire connector systems. Operating within a -20°C to 105°C temperature range, it supports up to 600V AC and is RoHS compliant. Designed for crimp termination, it is supplied on tape and reel for automated assembly.
TE Connectivity 170360-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.4mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
