
Male, straight orientation, crimp termination pin for wire-to-wire connector systems. Features a 7A contact current rating and 9.5A overall current rating, with a maximum voltage rating of 600V. Constructed from brass with nickel and gold plating, suitable for insulation diameters up to 0.134 inches and wire gauges from 22 to 18 AWG. Operates within a temperature range of -20°C to 105°C and is UL and VDE tested, RoHS compliant.
TE Connectivity 170360-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.4mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170360-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
