
Male crimp contact for discrete wire, 18-22AWG, designed for wire-to-wire power applications. Features a bronze construction with tin plating (0.8um), offering a 7A current rating and 600V voltage rating. This straight, unshielded contact operates within a temperature range of -20°C to 105°C and has an insulation diameter of 0.134 inches. Packaged on tape and reel for automated assembly.
TE Connectivity 170360-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170360-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.