
Female socket contact for wire-to-wire power applications, featuring a 26-22 AWG wire gauge range and a 4.14mm pitch. This component offers a 7A contact current rating and a 9.5A overall current rating, with a 600V AC voltage rating. Constructed with brass contacts and tin plating, it operates within a -20°C to 105°C temperature range and is RoHS compliant. Designed for crimp termination, it is supplied in tape and reel packaging.
TE Connectivity 170361-1 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 16.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 4.14mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
