
Female socket for wire-to-wire power applications, featuring a straight, unshielded design. This component offers a 7A contact current rating and a 9.5A overall current rating, with a maximum voltage rating of 600V. Constructed with brass contacts plated in nickel and gold, it supports discrete wire types from 26AWG to 22AWG with a 1.75mm insulation diameter. Operating within a temperature range of -20°C to 105°C, it is RoHS compliant and VDE tested.
Sign in to ask questions about the TE Connectivity 170361-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170361-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170361-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
