
Female socket contact for wire-to-wire connector systems, featuring a straight, unshielded design. Rated for 7A contact current and 9.5A overall current, with a 600V voltage rating. Constructed from brass with nickel and gold plating, it supports discrete wire gauges from 22AWG to 18AWG and operates within a -20°C to 105°C temperature range. This component is UL and VDE tested, RoHS compliant, and designed for crimp termination.
TE Connectivity 170362-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 17.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 760nm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170362-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
