
Male, straight orientation, wire-to-wire connector with 26 contacts arranged in 2 rows, featuring brass, tin-plated signal contacts. This power circuit application component offers a 7A contact current rating and a 9.5A overall current rating, with a 600V voltage rating. Designed for discrete wire termination via crimp, it accommodates wire gauges from 22AWG to 26AWG with an insulation diameter of 1.75mm. Operating within a -20°C to 105°C temperature range, this unshielded, black housing component is RoHS compliant and VDE tested.
TE Connectivity 170363-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 2.9mm |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
