
Straight, male, signal and power crimp contact for wire-to-wire applications, rated for 7A and 600V. Features tin-plated bronze construction with 0.8um plating thickness, suitable for 22-26AWG discrete wire with an insulation diameter up to 1.75mm. Operating temperature range is -20°C to 105°C. UL and VDE tested, RoHS compliant, and packaged in a bag of 1000.
TE Connectivity 170363-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 2.8mm |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Length | 17.5mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170363-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.