
Male pin contact for wire-to-wire power applications, featuring a brass construction with nickel and gold plating. This straight, unshielded component supports a 7A contact current rating and a 9.5A overall current rating, with a maximum operating temperature of 105°C and a voltage rating of 600V. Designed for crimp termination, it accommodates wire gauges from 22AWG to 18AWG and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 170364-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170364-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.6mm |
| Diode Type | PIN |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.4mm |
| Insulation Diameter | 0.134inch |
| Insulation Material | Nylon |
| Length | 0.67inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170364-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
