
Female, straight orientation, crimp termination socket for wire-to-wire power applications. Features brass contacts with tin plating, rated for 7A contact current and 9.5A current. Accommodates wire gauges from 22AWG to 26AWG with an insulation diameter of 1.75mm. Operates within a temperature range of -20°C to 105°C and a voltage rating of 600V. RoHS compliant and VDE tested.
Sign in to ask questions about the TE Connectivity 170365-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170365-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 4.14mm |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170365-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
