
Female socket for wire-to-wire connector systems, featuring a straight orientation and crimp termination. Rated for 9.5A current and 600V voltage, with a contact current rating of 7A. Constructed with brass contacts plated in nickel and gold, suitable for discrete wire gauges from 26AWG to 22AWG with an insulation diameter up to 1.75mm. Operating temperature range is -20°C to 105°C. This component is RoHS compliant and UL approved.
TE Connectivity 170365-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170365-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
