
Female signal contact for wire-to-wire connector systems, designed for discrete wire applications with a 22-26 AWG range. Features a straight, cable mount orientation and crimp termination. Offers a 7A contact current rating and 9.5A overall current rating, with tin-plated bronze construction. Operates within a -20°C to 105°C temperature range and meets UL and VDE testing standards.
TE Connectivity 170365-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170365-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
