
Female signal contact for wire-to-wire connector systems. Rated for 7A current, this straight, cable-mount contact features a bronze material with tin plating and a 0.8um plating thickness. Designed for discrete wire, it accommodates 18-22AWG wire gauges with an insulation diameter of 0.134 inches. Operating temperature range is -20°C to 105°C. UL and VDE tested, RoHS compliant.
TE Connectivity 170366-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170366-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.