
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 20AWG to 26AWG, this male contact has a bronze body and contact material with tin plating. It offers a maximum current rating of 2A and operates within a temperature range of -20°C to 105°C. The component has a length of 18.6mm, a depth of 2.5mm, and an insulation diameter of 1.91mm. Supplied in a strip of 15000 pieces, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 170376-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170376-2 technical specifications.
| Body Material | Bronze |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.91mm |
| Lead Free | Not Applicable |
| Length | 18.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating | Tin |
| Plating Thickness | 0.38um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170376-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.