Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 26-30AWG, this male contact is constructed from bronze with tin plating (0.38um thickness). Operating temperature range is -20°C to 105°C. This RoHS compliant component is supplied in a strip for efficient processing.
TE Connectivity 170377-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.7mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.38um |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.