
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1703806-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1703806-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 57mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Length | 57.2mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | LEAVYSEAL |
| Serviceable | Yes |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703806-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.