
92-position, 4-row female wire housing for signal applications, featuring a 4mm pitch and 0.157-inch row spacing. This black, PBT body connector system is designed for cable mounting with a 0.063-inch mating tab width. It offers a wide operating temperature range of -40°C to 248°C, is sealable with strain relief, and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1703998-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1703998-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 44.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 50.2mm |
| Hybrid Connector | No |
| Length | 135.8mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 4 |
| Package Quantity | 64 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | AMP MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 44.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703998-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.