
Quick disconnect terminal featuring brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for 20-22 AWG discrete wire, this female receptacle offers a 6.35mm mating tab width and a 22.8mm length. It operates within a temperature range of -40°C to 105°C and includes insulated wire support. This non-insulated terminal is free hanging, RoHS and ELV compliant, and comes packaged in a bag of 5000 units.
Sign in to ask questions about the TE Connectivity 170452-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170452-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 22.8mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170452-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
