The TE Connectivity MIC Series female signal contact is designed for cable mount applications. It features a bronze contact material with a gold plating and is rated for use with wire gauges between 18AWG and 22AWG. The contact has an insulation diameter of 0.102inch and is packaged in bags of 1000 units. The MIC Series contact is compliant with ELV and RoHS regulations and has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C.
TE Connectivity 170458-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.102inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.