Signal and power crimp contacts for wire-to-board applications, featuring a straight orientation and cable mount design. These male and female contacts support 16-20AWG wire gauges, offering a 7A current rating and 250V voltage rating. Constructed from bronze with gold plating over nickel underplate, they operate within a -30°C to 105°C temperature range. Packaged in tape and reel for efficient assembly.
TE Connectivity 170485-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male, Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Male to Female |
| Height | 0.1457inch |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.08um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 3.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170485-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.